
Unshielded, round Ethernet cable assembly featuring RJ45 male-to-male plugs on both ends. This 4-foot blue cable assembly utilizes molded connectors for durability. Designed for free-hanging mounting, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N002-004-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Length | 4foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-004-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
