
This 10ft cable features RJ45 connectors on both ends, with a male to male gender configuration. It is constructed with a round wire/cable type and has a molded package. The cable is lead free and RoHS compliant, making it suitable for a variety of applications. It is packaged in bulk and has a package quantity of one.
Sign in to ask questions about the Tripp Lite N002-010-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N002-010-BL technical specifications.
| Package/Case | Molded |
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N002-010-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
