
This 7ft cable assembly features grey colour and an unshielded round wire/cable type. It has 8 conductors and is lead free. The cable assembly is not RoHS compliant and is designed for free hanging mount. It is available in a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N010-007-GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 7foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N010-007-GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.