
Shielded Cat 5e cable assembly, 100 feet in length, featuring RJ45 plugs on both ends. This general-purpose assembly utilizes 24AWG round wire with molded connectors for reliable data transmission. The grey, lead-free cable is designed for free-hanging applications.
Tripp Lite N105-100-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Free | Lead Free |
| Length | 100foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N105-100-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.