Tripp Lite's 10ft shielded cable assembly features a grey color and a molded package. It has two connectors and is sold individually. The cable is round in type and not RoHS compliant. This cable assembly is designed for free hanging applications.
Sign in to ask questions about the Tripp Lite N125-010-GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N125-010-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Length | 10foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N125-010-GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.