
This shielded cable assembly features a grey color, molded package, and a free hanging mount. It has a length of 25 feet and consists of two RJ45 connectors. The assembly is not RoHS compliant and the SVHC compliance status is unknown. The cable type is round and shielded.
Tripp Lite N125-025-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Length | 25foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N125-025-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
