Cable Assembly Cat 6 0.3m 32AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Tripp Lite N200-UR01-BL technical specifications.
| Cable Type | Cat 6 |
| Wire Size | 32AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
No datasheet is available for this part.