
Cable Assembly Cat 6 0.6m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
Tripp Lite N201-002-GN technical specifications.
| Approvals | TIA |
| Color | Green |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.
