Cable Assembly Cat 6 0.6m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Tripp Lite N201-002-YW technical specifications.
| Package/Case | Molded |
| Color | Yellow |
| Length | 2foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N201-002-YW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.