Cable Assembly Cat 6 0.91m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N201-003-GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N201-003-GN technical specifications.
| Package/Case | Molded |
| Color | Green |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N201-003-GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.