Cable Assembly Cat 6 0.9m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
Tripp Lite N201-003-YW technical specifications.
| Package/Case | Molded |
| Color | Yellow |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.