This 4ft cable assembly features two RJ45 connectors, a blue molded package, and is designed for free hanging applications. It has eight conductors and is not RoHS compliant. The cable is unshielded and made of round wire.
Tripp Lite N201-004-BL technical specifications.
| Package/Case | Molded |
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 4foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N201-004-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.