
This 5foot cable assembly is manufactured by Tripp Lite and features a molded package with a green color. It is lead free and unshielded, with a round wire/cable type. The assembly is approved by IEC and TIA, and is packaged individually.
Tripp Lite N201-005-GN technical specifications.
| Approvals | IEC, TIA |
| Package/Case | Molded |
| Color | Green |
| Lead Free | Lead Free |
| Length | 5foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N201-005-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.