
This 14foot cable assembly features a molded package and is designed for free hanging applications. It is constructed with round wire and cable, and is compliant with RoHS regulations. The assembly has been approved by TIA and is available in a lead free configuration.
Tripp Lite N201-014-GN technical specifications.
| Approvals | TIA |
| Package/Case | Molded |
| Color | Green |
| Lead Free | Lead Free |
| Length | 14foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N201-014-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
