This 25foot cable assembly features two RJ45 connectors, one male and one male, and is constructed with lead-free materials. It has an unshielded round wire/cable type and is packaged individually. The assembly is compliant with RoHS regulations and has approvals from IEC and TIA. It is designed for free hanging applications and is available in blue color.
Tripp Lite N201-025-BL technical specifications.
| Approvals | IEC, TIA |
| Package/Case | Molded |
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N201-025-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.