Cable Assembly Cat 6 15.2m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
Tripp Lite N201-050-GY-P technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |