This Cat 6 cable assembly features 28 AWG wire and crimp-crimp contact termination. The jacket material is polyvinyl chloride. It is designed for use in temperatures between -10°C and 60°C.
Tripp Lite N201-SR1-GY technical specifications.
| Cable Type | Cat 6 |
| Wire Size | 28AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N201-SR1-GY to view detailed technical specifications.
No datasheet is available for this part.