
3-foot blue Cat5e patch cable, round wire construction, free-hanging mount. This Ethernet cable assembly provides reliable data transmission. Single unit package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N204-003-BL-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N204-003-BL-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
