
Blue, 3-foot round Ethernet cable assembly featuring RJ45 (8P8C) connectors on both ends. Right-angle plug configuration on one end facilitates tight-space installations. Designed for reliable data transmission, this cable assembly is suitable for networking applications.
Tripp Lite N204-003-BL-RA technical specifications.
| Color | Blue |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N204-003-BL-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
