
Cable Assembly Cat 5e 1.5m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N204-005-BL-DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 5foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N204-005-BL-DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
