
10-foot blue Ethernet cable assembly featuring RJ45 plug connectors on both ends. This round wire cable assembly is designed for free-hanging mounting.
Tripp Lite N204-010-BL-DN technical specifications.
| Color | Blue |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Length | 10foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N204-010-BL-DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
