
Cable Assembly Cat 5/Cat 5e 3.05m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Sign in to ask questions about the Tripp Lite N204-010-BL-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N204-010-BL-LA technical specifications.
| Color | Blue |
| Length | 10foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N204-010-BL-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.