This 7 foot cable assembly is constructed with a molded package and features a grey color. It is lead free and compliant with RoHS regulations. The assembly has two connectors and is unshielded, with a round wire/cable type. It is available in a single unit quantity.
Tripp Lite N210-007-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 7foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N210-007-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.