This 10ft cable assembly features two RJ45 plugs and is constructed with lead-free materials. The cable has a grey color and is unshielded. It is available in a molded package with a free hanging mount.
Sign in to ask questions about the Tripp Lite N210-010-GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N210-010-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N210-010-GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.