Conn RJ-45 Coupler F/F 8/8 POS ST 1/1 Port Cat 5/Cat 5e
Tripp Lite N235-001-SH-D technical specifications.
| Type | RJ-45 Coupler |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.