Conn RJ-45 Coupler F/F 8/8 POS ST 1/1 Port Cat 5e/Cat 6/Cat 6a
Tripp Lite N235-001-WH-6AD technical specifications.
| Type | RJ-45 Coupler |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Number of Ports | 1/1 |
| Category Number | Cat 5e/Cat 6/Cat 6a |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.