
TRIPP-LITE N252-024 CONNECTOR, CAT6 PATCH PANEL, 24PORT, 1U
Sign in to ask questions about the Tripp Lite N252-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N252-024 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Network |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N252-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
