Conn RJ-45 Patch Panel F 192 POS ST Panel Mount 192 Terminal 24 Port Cat 5e/Cat 6/Cat 6a
Tripp Lite N254-048-SH-6A technical specifications.
| Type | RJ-45 Patch Panel |
| Gender | F |
| Number of Contacts | 192 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 192 |
| Number of Ports | 24 |
| Category Number | Cat 5e/Cat 6/Cat 6a |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.