Cable Assembly Cat 6a 1.5m 28AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Tripp Lite N261-S05-BK technical specifications.
| Cable Type | Cat 6a |
| Wire Size | 28AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tripp Lite N261-S05-BK to view detailed technical specifications.
No datasheet is available for this part.