This cable assembly features 26AWG wire size and a crimp-crimp termination. It has a polyvinyl chloride jacket and operates within a temperature range of -10 to 50 degrees Celsius. The cable is a male-to-male RJ-45 patch cord.
Checking distributor stock and pricing after the page loads.
Tripp Lite N262035AQ technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
No datasheet is available for this part.