Cable Assembly Ethernet 1m 24AWG SFP+ to SFP+ M-M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N280-01M-BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N280-01M-BK technical specifications.
| Color | Black |
| Gender | Male to Male |
| Mount | Cable |
| Number of Positions | 20 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N280-01M-BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.