
This 50foot cable assembly features 4 ST connectors with blue, red, and black colors, PVC insulation, and lead-free construction. The twin zip wire type provides a reliable connection. The assembly is not RoHS compliant, and its reach SVHC compliance is unknown. The cable is designed for cable mounting and is available in a package quantity of one.
Sign in to ask questions about the Tripp Lite N302-15M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N302-15M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST |
| Connector Type B | ST |
| Connectors Color | Blue, Red, Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 50foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N302-15M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
