
Cable Assembly Fiber Optic 30m Duplex ST to Duplex ST Carton
Sign in to ask questions about the Tripp Lite N302-30M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N302-30M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connectors Color | Blue, Red, Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 98.43foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N302-30M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
