This 4foot fiber optic patch cord features SC duplex connectors with black and orange colors, PVC insulation, and twin zip cable. It has an insertion loss of 0.2dB and is designed for cable mounting. The patch cord is packaged individually.
Sign in to ask questions about the Tripp Lite N304-004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N304-004 technical specifications.
| Package/Case | 125 |
| Connector Type A | SC Duplex |
| Connectors Color | Black, Orange |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 4foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N304-004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.