
This 125mm fiber optic cable assembly features SC duplex connectors with black and beige colors, twin zip wire with orange color, and PVC insulation. It is lead free and has an insertion loss of 0.2dB. The cable assembly is designed for cable mount and is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N304-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N304-006 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex |
| Connectors Color | Black, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N304-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
