Tripp Lite's N304-11M is a 36.1 foot long fiber optic cable with SC duplex connectors, featuring black and orange colors. The cable has an insertion loss of 0.2 dB and is insulated with PVC material. It is a single unit cable assembly with a twin zip wire and cable color. The cable is designed for cable mounting and is available in a package quantity of one.
Sign in to ask questions about the Tripp Lite N304-11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N304-11M technical specifications.
| Package/Case | 125 |
| Connector Type A | SC Duplex |
| Connectors Color | Black, Orange |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 36.1foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N304-11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.