
This 3ft fiber optic patch cord features SC duplex connectors with black, orange, and beige colors, PVC insulation, and lead-free construction. It has an insertion loss of 0.2dB and is available in a package quantity of one. The cable is made of twin zip wire with an orange color and is designed for cable mounting.
Sign in to ask questions about the Tripp Lite N306-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N306-003 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | SC, SC Duplex |
| Connectors Color | Black, Orange, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N306-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.