This 4-port SC duplex fiber optic cable assembly features a PVC insulation material and a cable mount configuration. It has an insertion loss of 0.2dB and is available in orange and beige colors. The assembly is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N306-04M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N306-04M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 4 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N306-04M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.