
Cable Assembly Patch Cable 30m Duplex SC to Duplex SC 2 to 2 POS M-M
Sign in to ask questions about the Tripp Lite N306-30M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N306-30M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 4 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N306-30M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
