This 125 patch cord features an orange color, MT-RJ connector type, and twin zip wire/cable type. The insulation material is PVC and the lead free status is confirmed. The cord is designed for cable mount and has an insertion loss of 0.2dB.
Sign in to ask questions about the Tripp Lite N308-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N308-003 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N308-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.