Cable Assembly Fiber Optic 1.83m MT-RJ to 2(ST) Carton
Sign in to ask questions about the Tripp Lite N308-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N308-006 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N308-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.