Cable Assembly Fiber Optic 3.05m MT-RJ to 2(ST) Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite N308-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Orange |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N308-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.