This fiber optic patch cord features SC duplex connectors on one end and MT-RJ connectors on the other, with a black and beige color scheme. It has an insertion loss of 0.2 dB and is made from PVC insulation material. The cord is lead-free and has a twin zip wire type with an orange color. It is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N310-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N310-006 technical specifications.
| Package/Case | 125 |
| Connector Type A | SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N310-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.