
This 2-port MT-RJ fiber optic patch cord features orange twin zip cable with black connectors. It has an insertion loss of 0.2dB and is made with PVC insulation material. The patch cord is lead-free and suitable for cable mounting. It is not RoHS compliant.
Sign in to ask questions about the Tripp Lite N312-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N312-01M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N312-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
