
This 10foot fiber optic cable assembly features MT-RJ connectors with black color, made from lead-free materials, and has an insertion loss of 0.2dB. The cable is constructed with twin zip wire and PVC insulation material. It is a single unit, with two connectors, and is designed for cable mounting.
Sign in to ask questions about the Tripp Lite N312-03M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N312-03M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N312-03M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
