This fiber optic patch cord features LC duplex connectors on one end and MT-RJ connectors on the other, with a black and beige color scheme. It has an insertion loss of 0.2dB and is made with lead-free materials. The cord is cable-mounted and has a twin zip wire and cable color. It is compliant with RoHS regulations and available in a 125 package case.
Sign in to ask questions about the Tripp Lite N314-01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N314-01M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 3 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N314-01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.