This fiber optic patch cord features a 125 package case with LC duplex and MT-RJ connectors in black and beige colors. The insertion loss is 0.2 dB. The insulation material is PVC and the wire/cable type is twin zip with orange color. The cable assembly is lead free and RoHS compliant.
Sign in to ask questions about the Tripp Lite N314-03M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N314-03M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 3 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N314-03M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.