Tripp Lite's N314-05M is a fiber optic patch cord with LC duplex and MT-RJ connectors. It features an insertion loss of 0.2dB and is made with PVC insulation material. The cord is colored orange and has black and beige connectors. It is designed for cable mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Tripp Lite N314-05M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N314-05M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 3 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N314-05M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.