DUPLEX MULTIMODE 62.5/125 FIBER PATCH (MTRJ/LC) 9M (30-FT.) PREMIUM PVC 62.5/125uM
Checking distributor stock and pricing after the page loads.
| Connector Type A | LC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |