This 4-port fiber optic patch cord from Tripp Lite features LC to SC connectors, orange color, and PVC insulation material. The cable is a twin zip type with an insertion loss of 0.2dB. It is designed for cable mounting and is compliant with RoHS regulations.
Sign in to ask questions about the Tripp Lite N316-06M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite N316-06M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 4 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N316-06M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.